-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WELD TAB 20-16 AWG NPSTL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3637-01 | Renesas Electronics Corporation | Second-Stage Buck LED Driver with Exceptional Deep Dimming Performance for Commercial Lighting Applications | |
iW3637-01A | Renesas Electronics Corporation | Second-Stage Buck LED Driver with Exceptional Deep Dimming Performance for Commercial Lighting Applications | |
V62/07637-01XE | Texas Instruments | Enhanced Product Dual 2-Input Positive-Nor Gate 8-VSSOP -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B898
|
Newark | Weld Tab 20-16 020Npstl Rohs Compliant: Yes |Amp Te Connectivity 63701-1 RoHS: Compliant Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0660 | Buy Now |
DISTI #
A136381CT-ND
|
DigiKey | CONN TERM WELD TAB 16-20AWG Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
79650 In Stock |
|
$0.0424 / $0.1600 | Buy Now |
DISTI #
63701-1
|
Avnet Americas | Crimp Terminal 16-20AWG 6.86mm 3.68mm Nickel Strip - Tape and Reel (Alt: 63701-1) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 18 Weeks, 5 Days Container: Reel | 0 |
|
$0.0572 | Buy Now |
DISTI #
571-63701-1
|
Mouser Electronics | Terminals WELD TAB 20-16 RoHS: Compliant | 520000 |
|
$0.0520 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$0.0508 | Buy Now |
DISTI #
AMP63701-1
|
Heilind Electronics | WELD TAB 20-16 020NPSTL | Americas - 0 in Stock |
|
$0.0563 / $0.0645 | Buy Now |
|
Onlinecomponents.com | WELD TAB 20-16 AWG NPSTL RoHS: Compliant |
740000 Partner Stock |
|
$0.0536 / $0.1193 | Buy Now |
DISTI #
69915947
|
Verical | Crimp Terminal 16-20AWG Steel Tab 6.86mm Nickel T/R RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 | Americas - 740000 |
|
$0.0500 / $0.0600 | Buy Now |
DISTI #
63701-1
|
TTI | Terminals WELD TAB 20-16 Min Qty: 40000 Package Multiple: 20000 Container: Reel | Americas - 0 |
|
$0.0520 / $0.0530 | Buy Now |
DISTI #
637011-TEC
|
TME | 63701-1 Min Qty: 20000 | 740000 |
|
$0.0753 / $0.0979 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63701-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63701-1
TE Connectivity
WELD TAB 20-16 AWG NPSTL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 1.31 mm2 | |
Material | STEEL | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |