-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON .125 RECEPTACLE 22-18 AWG BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC4086
|
Newark | Female Disconnect, 3.18Mm, 22-18Awg, Product Range:Faston 125 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:3.18Mm X 0.51Mm, Tab Size - Imperial:0.125? X 0.02?, Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awg Rohs Compliant: Yes |Amp Te Connectivity 63705-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 28058 |
|
$0.0780 / $0.0850 | Buy Now |
DISTI #
18H8630
|
Newark | Female Disconnect, 3.18Mm, 22-18Awg, Product Range:Faston 125 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:3.18Mm X 0.51Mm, Tab Size - Imperial:0.125? X 0.02?, Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awg Rohs Compliant: Yes |Amp Te Connectivity 63705-1 Min Qty: 45000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0690 / $0.0720 | Buy Now |
DISTI #
A111537CT-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.125 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
34914 In Stock |
|
$0.0583 / $0.1700 | Buy Now |
DISTI #
63705-1
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F Strip - Tape and Reel (Alt: 63705-1) RoHS: Compliant Min Qty: 45000 Package Multiple: 45000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0617 | Buy Now |
DISTI #
47AC4086
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F Strip - Product that comes on tape, but is not reeled (Alt: 47AC4086) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 2 Days Container: Ammo Pack | 28058 Partner Stock |
|
$0.1110 / $0.1770 | Buy Now |
DISTI #
571-63705-1
|
Mouser Electronics | Terminals EYELET/SHRINK TUBE ASSY 45 WHT RoHS: Compliant | 15000 |
|
$0.0610 / $0.0680 | Buy Now |
DISTI #
571-63705-1-MR
|
Mouser Electronics | Terminals EYELET/SHRINK TUBE Reel of 1000 RoHS: Compliant | 0 |
|
$0.0860 / $0.0900 | Order Now |
DISTI #
V72:2272_11695375
|
Arrow Electronics | Quick Disconnect Terminal 18-22AWG Brass RCP 16.1mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2045 Container: Cut Strips | Americas - 12810 |
|
$0.0454 / $0.1644 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 45000 Package Multiple: 45000 Container: Reel | 0Reel |
|
$0.0548 | Buy Now |
DISTI #
AMP63705-1
|
Heilind Electronics | RCPT, FASTON 125 010BR | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63705-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63705-1
TE Connectivity
FASTON .125 RECEPTACLE 22-18 AWG BR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |