-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(63708-1) TAB MAG-MATE 187 FAST 0198TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H2534
|
Newark | Tab Mag-Mate 187 Fast 0198Tpbr Rohs Compliant: Yes |Amp Te Connectivity 63708-1 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3060 | Buy Now |
DISTI #
63708-1-ND
|
DigiKey | CONN MAG TERM 20-22AWG QC 0.187 Min Qty: 10000 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2616 | Buy Now |
DISTI #
63708-1
|
Avnet Americas | Tab Terminal 20-22AWG M 21.08mm 7.95mm Tin Loose Piece - Bulk (Alt: 63708-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2637 / $0.2888 | Buy Now |
DISTI #
571-63708-1
|
Mouser Electronics | Terminals TAB MAG-MATE 187 FAST 0198TPBR RoHS: Compliant | 0 |
|
$0.2850 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 32 Weeks Container: Bag | 0Bag |
|
$0.2470 | Buy Now |
DISTI #
AMP63708-1
|
Heilind Electronics | TAB MAG-MATE 187 FAST 0198TPBR | Americas - 0 in Stock |
|
$0.3078 / $0.3124 | Buy Now |
|
Onlinecomponents.com | TAB MAG-MATE 187 FAST 0198TPBR RoHS: Compliant | 0 |
|
$0.2598 / $0.5441 | Buy Now |
DISTI #
AMP63708-1
|
Interstate Connecting Components | TAB MAG-MATE 187 FAST 0198TPBR | 0 |
|
$0.3078 / $0.3124 | Buy Now |
DISTI #
63708-1
|
Avnet Abacus | (Alt: 63708-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TAB MAG-MATE 187 FAST 0198TPBR RoHS: Compliant | 0 |
|
$0.2598 / $0.5441 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63708-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63708-1
TE Connectivity
(63708-1) TAB MAG-MATE 187 FAST 0198TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Gauge | 20 AWG |