Part Details for 6371 SL002 by Alpha Wire
Overview of 6371 SL002 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4637-1ACPZ-R7 | Analog Devices | 36V HighPerformance JFET Preci | |
ADA4637-1ACPZ-R2 | Analog Devices | 36V HighPerformance JFET Preci | |
ADA4637-1ACPZ-RL | Analog Devices | 36V HighPerformance JFET Preci |
Price & Stock for 6371 SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F8388
|
Newark | Shielded Multipair Cable 18Pr 500Ft 300V Gray, Cable Shielding:Shielded, No. Of Pairs:18 Pair, Wire Gauge:24Awg, Conductor Area Csa:0.23Mmâ², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Gray, Drop Ship:Yes Rohs Compliant: Yes |Alpha Wire 6371 SL002 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$7,159.3600 | Buy Now |
DISTI #
3937-6371SL002-ND
|
DigiKey | MULTI-PAIR 36COND 24AWG Min Qty: 1 Lead time: 8 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$14,511.7300 | Buy Now |
DISTI #
6371SL002-ND
|
DigiKey | MULTI-PAIR 36COND 24AWG Min Qty: 1 Lead time: 8 Weeks Container: Spool | Temporarily Out of Stock |
|
$12.8971 | Buy Now |
DISTI #
602-6371-500
|
Mouser Electronics | Multi-Conductor Cables 24AWG18PR SHIELD 500ft SPOOL SLATE RoHS: Compliant | 0 |
|
$6,447.8400 | Order Now |
DISTI #
70139501
|
RS | Multiconductor Cable, 18Pr, 24 AWG, Foil&Braid Shield, Gray PVC | Alpha Wire 6371 SL002 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Container: ft. Coil | 0 |
|
$7,055.6000 | RFQ |