-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(63711-2) TAB 187 MAG-MATE SLIM LN.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC0046
|
Newark | Terminals Tab 187 X 032 Faston Mag-Mate |Amp Te Connectivity 63711-2 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1380 | Buy Now |
DISTI #
18H8633
|
Newark | Tab 187 Mag-Mate Slim Ln. Rohs Compliant: Yes |Amp Te Connectivity 63711-2 RoHS: Compliant Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1300 | Buy Now |
DISTI #
A111538CT-ND
|
DigiKey | CONN MAG TERM 28-30AWG IDC Min Qty: 40000 Lead time: 23 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1063 | Buy Now |
DISTI #
3937-63711-2TR-ND
|
DigiKey | CONN MAG TERM 28-30AWG IDC Min Qty: 40000 Lead time: 23 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
63711-2
|
Avnet Americas | Mag-Mate Terminal 28-30AWG M 16mm 4.83mm Tin Strip - Tape and Reel (Alt: 63711-2) RoHS: Compliant Min Qty: 40000 Package Multiple: 20000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1126 | Buy Now |
DISTI #
571-63711-2
|
Mouser Electronics | Terminals TAB 187 X 032 FASTON MAG-MATE RoHS: Compliant | 0 |
|
$0.1060 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 20000 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.1001 | Buy Now |
DISTI #
AMP63711-2
|
Heilind Electronics | TAB 187 MAG-MATE SLIM LN. | Americas - 0 in Stock |
|
$0.1200 / $0.1269 | Buy Now |
|
Onlinecomponents.com | TAB 187 MAG-MATE SLIM LN. RoHS: Compliant | 0 |
|
$0.1056 / $0.2891 | Buy Now |
DISTI #
AMP63711-2
|
Interstate Connecting Components | TAB 187 MAG-MATE SLIM LN. | 0 |
|
$0.1200 / $0.1269 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63711-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63711-2
TE Connectivity
(63711-2) TAB 187 MAG-MATE SLIM LN.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 0.32 mm2 | |
Wire Gauge | 28 AWG |