-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RING 24-20 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10126372-102LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplace Connectors, 5 Row, Signal Receptacle Right Angle, Special load, Pin in Paste |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH0647
|
Newark | Ring Term, #12, Uninsltd, 0.6Mm2, 20Awg Rohs Compliant: Yes |Amp Te Connectivity 63721-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0820 / $0.1180 | Buy Now |
DISTI #
34B899
|
Newark | Ring Is 24-20, 223 Tpbr Rohs Compliant: Yes |Amp Te Connectivity 63721-1 RoHS: Compliant Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0910 | Buy Now |
DISTI #
A111540CT-ND
|
DigiKey | CONN RING CIRC 20-24AWG CRIMP Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
59553 In Stock |
|
$0.0744 / $0.2200 | Buy Now |
DISTI #
63721-1
|
Avnet Americas | Ring Tongue Terminal 20-24AWG Tin Strip - Tape and Reel (Alt: 63721-1) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0766 | Buy Now |
DISTI #
571-63721-1
|
Mouser Electronics | Terminals RING IS 24-20 223 TPBR RoHS: Compliant | 40000 |
|
$0.0780 / $0.0870 | Buy Now |
DISTI #
571-63721-1-LP
|
Mouser Electronics | Terminals RING IS 24-20 Loose Piece RoHS: Compliant | 14680 |
|
$0.1940 / $0.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0699 | Buy Now |
DISTI #
AMP63721-1
|
Heilind Electronics | RING IS 24-20. 223 TPBR | Americas - 0 in Stock |
|
$0.0714 / $0.0886 | Buy Now |
|
Onlinecomponents.com | RING 24-20 AWG TPBR RoHS: Compliant | 0 |
|
$0.0738 / $0.0870 | Buy Now |
DISTI #
63721-1
|
TTI | Terminals RING IS 24-20 223 TPBR Min Qty: 40000 Package Multiple: 20000 Container: Reel | Americas - 0 |
|
$0.0670 / $0.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63721-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63721-1
TE Connectivity
RING 24-20 AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.6 mm2 | |
Wire Gauge | 20 AWG |
This table gives cross-reference parts and alternative options found for 63721-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63721-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
132250-2 | Ring Terminal, 0.6mm2 | TE Connectivity | 63721-1 vs 132250-2 |
41409 | RING IP 22-20 128 012PTPBR | TE Connectivity | 63721-1 vs 41409 |
1958466-1 | TERM,SOLIS, RT, 24-20 AWG, #8 STUD | TE Connectivity | 63721-1 vs 1958466-1 |
1-331421-1 | TERMINAL,T-N R 4HD 3/8 | TE Connectivity | 63721-1 vs 1-331421-1 |
150493 | Ring Terminal, 0.6mm2 | TE Connectivity | 63721-1 vs 150493 |
62638-1 | RING TONGUE 22-20 AWG TPBR | TE Connectivity | 63721-1 vs 62638-1 |