Part Details for 637303B03000 by BOYD Laconia
Overview of 637303B03000 by BOYD Laconia
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for 637303B03000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
532-637303B03000
|
Mouser Electronics | Heat Sinks Extrusion, Base 63730, 2.996mm Width, 2.25mm Length, 1.88 Degree C/W RoHS: Not Compliant | 0 |
|
$17.0700 | Order Now |
|
Bristol Electronics | 29 |
|
RFQ | ||
|
Quest Components | HEAT SINK, EXTRUDED, LONGITUDINAL, ANODIZED | 23 |
|
$20.8848 / $21.9840 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 83 |
|
$39.7533 / $43.5532 | Buy Now |
Part Details for 637303B03000
637303B03000 CAD Models
637303B03000 Part Data Attributes:
|
637303B03000
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
637303B03000
BOYD Laconia
Heat Sink, Extruded, Longitudinal, Anodized
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Reach Compliance Code | unknown | |
Color | BLACK | |
Construction | EXTRUDED | |
Fin Orientation | LONGITUDINAL | |
Finish | ANODIZED | |
Height | 57.15 mm | |
Length | 76.2 mm | |
Thermal Support Device Type | HEAT SINK | |
Weight | 328.8 g | |
Width | 76.1 mm |