Part Details for 63733-1 by TE Connectivity
Overview of 63733-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 63733-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R5795
|
Newark | Clip, Grounding 020 Tpstl |Amp Te Connectivity 63733-1 RoHS: Not Compliant Min Qty: 100000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1370 | Buy Now |
DISTI #
A111541CT-ND
|
DigiKey | CONN TERM GND CLIP 18-22AWG Min Qty: 100000 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1120 | Buy Now |
DISTI #
3937-63733-1TR-ND
|
DigiKey | CONN TERM GND CLIP 18-22AWG Min Qty: 100000 Lead time: 20 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
571-63733-1
|
Mouser Electronics | Terminals CLIP GROUNDING RoHS: Compliant | 0 |
|
$0.1120 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1055 | Buy Now |
DISTI #
AMP63733-1
|
Heilind Electronics | CLIP, GROUNDING 020 TPSTL | Americas - 0 in Stock |
|
$0.1318 | Buy Now |
DISTI #
AMP63733-1
|
Interstate Connecting Components | CLIP, GROUNDING 020 TPSTL | 0 |
|
$0.1318 | Buy Now |
Part Details for 63733-1
63733-1 CAD Models
63733-1 Part Data Attributes
|
63733-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63733-1
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Assembly Item Name | CLIP ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STEEL | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 22 AWG |