Part Details for 6374109-5 by TE Connectivity
Overview of 6374109-5 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 6374109-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6374109-5-ND
|
DigiKey | FIBER OPTIC CBL LC-LC SIMPLEX 5M Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
6374109-5
|
Avnet Americas | Cable Assembly Fiber Optic 5m LC to LC M-M - Bulk (Alt: 6374109-5) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 6374109-5
6374109-5 CAD Models
6374109-5 Part Data Attributes:
|
6374109-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6374109-5
TE Connectivity
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Side1 | LC | |
Connector Side2 | LC | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 1.6 mm | |
IEC Conformance | NO | |
Length | 5 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |