Part Details for 6374658-1 by TE Connectivity
Overview of 6374658-1 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 6374658-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-6374658-1-ND
|
DigiKey | C/A LC TO LC MM 2.0MM 1M Min Qty: 1 Lead time: 7 Weeks Container: Bag MARKETPLACE PRODUCT |
29 In Stock |
|
$42.3800 / $49.8800 | Buy Now |
Part Details for 6374658-1
6374658-1 CAD Models
6374658-1 Part Data Attributes
|
6374658-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6374658-1
TE Connectivity
CABLE ASSEMBLY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Side1 | LC | |
Connector Side2 | LC | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 1.6 mm | |
IEC Conformance | NO | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |