Part Details for 63801-4484 by Molex
Overview of 63801-4484 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75844-840-14LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 14 Positions, 2.54mm (0.100in) Pitch. | |
RJCSE448401 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Surface Mount, Single Port, Shield With No EMI Tabs, With LEDs | |
75844-840-40LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 40 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 63801-4484
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y3267
|
Newark | Hold Down Pad |Molex 63801-4484 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$117.0100 / $144.0800 | Buy Now |
DISTI #
0638014484
|
Avnet Americas | HOLD DOWN PAD - Bulk (Alt: 0638014484) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 Factory Stock |
|
RFQ | |
DISTI #
538-63801-4484
|
Mouser Electronics | Bench Top Tools HOLD DOWN PAD RoHS: Compliant | 0 |
|
$128.2600 / $144.5000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$166.6200 / $178.9600 | Buy Now |