Part Details for 63801-7234 by Molex
Overview of 63801-7234 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72346-001LF | Amphenol Communications Solutions | Vertical Receptacle 20 Position, 1.27mm x 1.27mm (0.05inch x 0.05inch) Centerline |
Price & Stock for 63801-7234
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56R3774
|
Newark | Terminal Guide |Molex 63801-7234 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.1400 / $78.9600 | Buy Now |
DISTI #
538-63801-7234
|
Mouser Electronics | Bench Top Tools TERMINAL GUIDE TERMINAL GUIDE | 2 |
|
$65.4000 / $79.4200 | Buy Now |
DISTI #
74928918
|
RS | TERMINAL GUIDE | Molex Incorporated 63801-7234 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$129.7700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$76.1700 / $90.6900 | Buy Now |