Part Details for 63801-7284 by Molex
Overview of 63801-7284 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72841L15PF8 | Renesas Electronics Corporation | 4K x 9 DualSync FIFO, 5.0V | |
72841L25PFI | Renesas Electronics Corporation | 4K x 9 DualSync FIFO, 5.0V | |
72845LB15PFI | Renesas Electronics Corporation | 4K x 18 DualSync FIFO, 5.0V |
Price & Stock for 63801-7284
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93M0596
|
Newark | Bench Top Tools Hinge Mt.ing Brack Nge Mt.ing |Molex 63801-7284 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$77.2500 / $83.4400 | Buy Now |
DISTI #
56R3798
|
Newark | Hinge Mounting Bracket |Molex 63801-7284 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.1400 / $81.3000 | Buy Now |
DISTI #
538-63801-7284
|
Mouser Electronics | Bench Top Tools HINGE MOUNTING BRACK NGE MOUNTING BRACKET RoHS: Compliant | 6 |
|
$71.4100 / $80.5200 | Buy Now |
DISTI #
74928941
|
RS | HINGE MOUNTING BRACKET | Molex Incorporated 63801-7284 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$129.7700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
4 Partner Stock |
|
$81.5700 / $123.1400 | Buy Now |
DISTI #
638017284-MOL
|
TME | 63801-7284 Min Qty: 1 | 4 |
|
$87.0923 / $105.9343 | Buy Now |
DISTI #
MOL63801-7284
|
Interstate Connecting Components | HINGE MOUNTING BRACKET | 1 |
|
$88.1510 | Buy Now |
DISTI #
C1S549806740304
|
Chip1Stop | Unclassified RoHS: Compliant | 4 |
|
$81.7000 / $99.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
4 Partner Stock |
|
$81.5700 / $123.1400 | Buy Now |