-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIN CONTACT(W-W/PLATED)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C9312
|
Newark | Contact, Pin, 18-14Awg, Crimp, Product Range:Ampseal Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:16Awg, Wire Size Awg Min:18Awg, For Use With:Ampseal 16 Connectors, Contact Material:Copper Alloy Rohs Compliant: Yes |Te Connectivity 638078-1 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3860 | Buy Now |
DISTI #
70AH7763
|
Newark | Automotive Contact, Pin, 14Awg, Crimp. Rohs Compliant: Yes |Te Connectivity 638078-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5720 / $0.8000 | Buy Now |
DISTI #
A104144CT-ND
|
DigiKey | CONN PIN 14-18AWG CRIMP GOLD Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5292 In Stock |
|
$0.3082 / $0.6100 | Buy Now |
DISTI #
638078-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 638078-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 0 Days Container: Reel | 0 |
|
$0.3057 / $0.3452 | Buy Now |
DISTI #
571-638078-1
|
Mouser Electronics | Automotive Connectors PIN AU 18-14 AWG Reel of 4000 RoHS: Compliant | 28000 |
|
$0.3360 / $0.3740 | Buy Now |
DISTI #
571-638078-1-CT
|
Mouser Electronics | Automotive Connectors PIN AU 18-14 AWG Cut Strip of 100 RoHS: Compliant | 1800 |
|
$0.4650 | Buy Now |
DISTI #
571-638078-1-MR
|
Mouser Electronics | Automotive Connectors PIN AU 18-14 AWG Reel of 1000 RoHS: Compliant | 0 |
|
$0.4130 | Order Now |
DISTI #
V36:1790_11695628
|
Arrow Electronics | Contact PIN 16 Size Crimp ST Cable Mount 14-18AWG T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks Date Code: 2306 | Americas - 4000 |
|
$0.2762 / $0.2992 | Buy Now |
DISTI #
V72:2272_11695628
|
Arrow Electronics | Contact PIN 16 Size Crimp ST Cable Mount 14-18AWG T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 2304 Container: Cut Strips | Americas - 27 |
|
$0.3191 / $0.4437 | Buy Now |
|
Future Electronics | 14-18 AWG Insulation Support Heavy Duty Pin Contact RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
638078-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
638078-1
TE Connectivity
PIN CONTACT(W-W/PLATED)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 2 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINATION: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.131 inch | |
Cable Entry-Min | 0.089 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
Cross Section Area | 2 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 18 AWG |