Part Details for 6380BG by BOYD Laconia
Overview of 6380BG by BOYD Laconia
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Transportation and Logistics
Electronic Manufacturing
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 6380BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6380BG-ND
|
DigiKey | BOARD LEVEL HEAT SINK Min Qty: 1500 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.4130 | Buy Now |
DISTI #
532-6380BG
|
Mouser Electronics | Heat Sinks Heat Sink for MULTIWATT, Vertical, 6.8 C/W, 2.89mm Hole, 25.4mm, Solder Pins RoHS: Compliant | 1067 |
|
$5.1800 / $5.2400 | Buy Now |
|
Bisco Industries | 898 |
|
Buy Now | ||
DISTI #
000000000001627391
|
Sager | Heat Sinks Heat Sink for MULTIWATT, Vertical, 6.8 C/W, 2.89mm Hole, 25.4mm, Solder Pins | 0 |
|
Buy Now |
Part Details for 6380BG
6380BG CAD Models
6380BG Part Data Attributes:
|
6380BG
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
6380BG
BOYD Laconia
Heat Sink, 6.8ohm, Extruded, Aluminum, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | EXTRUDED | |
Finish | ANODIZED | |
Height | 25.4 mm | |
Length | 41.91 mm | |
Thermal Resistance | 6.8 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 25.4 mm |