There are no models available for this part yet.
Overview of 638103-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 638103-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-638103-000-ND
|
DigiKey | Wire And Cable, 1 Conductor(s), Min Qty: 55 Container: Tray MARKETPLACE PRODUCT |
681 In Stock |
|
$1.2600 / $1.3100 | Buy Now | |
DISTI #
638103-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 638103-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0801 / $1.1829 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1 Lead time: 9 Weeks Container: Box | 0Box |
|
$1.1000 | Buy Now | ||
Onlinecomponents.com | 55/0111-22-9 RoHS: Compliant |
681 Partner Stock |
|
$1.1300 / $1.2900 | Buy Now | ||
DISTI #
RYC55/0111-22-9
|
Interstate Connecting Components | 55/0111-22-9 | 0 |
|
$1.2605 / $1.2794 | Buy Now | |
Master Electronics | 55/0111-22-9 RoHS: Compliant |
681 Partner Stock |
|
$1.1300 / $1.2900 | Buy Now |
CAD Models for 638103-000 by TE Connectivity
Part Data Attributes for 638103-000 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Cable Types
|
SPEC 55
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Diameter
|
1.09 mm
|
Number of Conductors
|
1
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Voltage
|
600 V
|
Stranding
|
19X34
|
Wire Gauge
|
22 AWG
|
Wire Size-Max
|
22 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|