Part Details for 63811-1000 by Molex
Overview of 63811-1000 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63811-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C2464
|
Newark | Hand Crimp Tool, Molex 0.062In Pin & Socket Crimp Terminals, Crimp Tool Type:Hand, For Use With:Molex Open Barrel 24-14Awg Contacts, Product Range:207129 Series, Crimp Size:24Awg To 18Awg Rohs Compliant: Na |Molex 63811-1000 (Alternate Part Number: 800753512276 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 231 |
|
$65.9000 | Buy Now |
DISTI #
538-63811-1000
|
Mouser Electronics | Crimpers / Crimping Tools UNIVERSAL CRIMP TOOL RoHS: Compliant | 164 |
|
$62.1400 / $73.5400 | Buy Now |
|
Onlinecomponents.com | Hand Crimper Handtool Type |
77 Partner Stock |
|
$61.1900 / $83.1000 | Buy Now |
DISTI #
63811-1000
|
TTI | Crimpers / Crimping Tools UNIVERSAL CRIMP TOOL Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 36 In Stock |
|
$59.1900 / $66.6500 | Buy Now |
DISTI #
MOL63811-1000
|
Interstate Connecting Components | NON-RATCH HAND TOOL | 5 |
|
$62.9853 / $80.8114 | Buy Now |
DISTI #
Molex 63811-1000
|
PEI Genesis | Tool And Machinery, Crimp Tool | 120 |
|
Buy Now | |
DISTI #
1703928
|
element14 Asia-Pacific | HAND CRIMP TOOL, MOLEX 0.062IN PIN & SOC RoHS: Not Compliant Min Qty: 1 Container: Each | 269 |
|
$62.4338 / $73.6770 | Buy Now |
DISTI #
1703928
|
Farnell | CRIMP TOOL RoHS: Not Compliant Min Qty: 1 Lead time: 8 Weeks, 2 Days Container: Each | 38 |
|
$71.9168 / $87.6412 | Buy Now |
DISTI #
4237108
|
Farnell | RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$166.1880 | Buy Now |
|
Master Electronics | Hand Crimper Handtool Type |
77 Partner Stock |
|
$61.1900 / $83.1000 | Buy Now |
Part Details for 63811-1000
63811-1000 CAD Models
63811-1000 Part Data Attributes
|
63811-1000
Molex
Buy Now
Datasheet
|
Compare Parts:
63811-1000
Molex
Tool And Machinery, Crimp Tool
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Cable Entry-Maximum | 30 AWG | |
Cable Entry-Minimum | 18 AWG | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CRIMP TOOL |