Part Details for 63811-7500 by Molex
Overview of 63811-7500 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for 63811-7500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1518256
|
element14 Asia-Pacific | HAND TOOL, CRIMP, 24-18AWG RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$401.8473 / $446.4578 | Buy Now |
DISTI #
1518256
|
Farnell | RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$267.8063 | Buy Now |
Part Details for 63811-7500
63811-7500 CAD Models
63811-7500 Part Data Attributes
|
63811-7500
Molex
Buy Now
Datasheet
|
Compare Parts:
63811-7500
Molex
Tool And Machinery, Crimp Tool,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Cable Entry-Maximum | 26 AWG | |
Cable Entry-Minimum | 22 AWG | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CRIMP TOOL |