Part Details for 63811-7900 by Molex
Overview of 63811-7900 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for 63811-7900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC3189
|
Newark | Hand Crimp Tool, 28Awg-32Awg Terminal, Crimp Tool Type:Ratchet, For Use With:Molex Panelmate 50516, 50641 & 50753 Series 32-28Awg Contacts, Product Range:Premiumgrade 207129 Series, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Na |Molex 63811-7900 (Alternate Part Number: 800756780795 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$409.6700 / $432.2600 | Buy Now |
DISTI #
93M0719
|
Newark | Crimpers/Crimping Tools Hand Crimp |Molex 63811-7900 (Alternate Part Number: 800756780795 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$373.9300 / $417.4500 | Buy Now |
DISTI #
0638117900
|
Avnet Americas | Hand Crimp Tool - Bulk (Alt: 0638117900) Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$418.1190 / $488.7870 | Buy Now |
DISTI #
538-63811-7900
|
Mouser Electronics | Crimpers / Crimping Tools HAND CRIMP RoHS: Compliant | 4 |
|
$402.1200 / $417.5800 | Buy Now |
|
Onlinecomponents.com | Hand Crimp Tool, UL Approved RoHS: Compliant |
1 Partner Stock |
|
$386.5700 / $433.7100 | Buy Now |
DISTI #
63811-7900
|
TTI | Crimpers / Crimping Tools HAND CRIMP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$382.3300 / $413.4000 | Buy Now |
DISTI #
0638117900
|
Avnet Americas | Hand Crimp Tool - Bulk (Alt: 0638117900) Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$418.1190 / $488.7870 | Buy Now |
DISTI #
0638117900
|
Avnet Americas | Hand Crimp Tool - Bulk (Alt: 0638117900) Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Bulk | 30 Factory Stock |
|
$418.1190 / $488.7870 | Buy Now |
DISTI #
2612245
|
element14 Asia-Pacific | HAND CRIMP TOOL, 28AWG-32AWG TERMINAL RoHS: Not Compliant Min Qty: 1 Container: Each | 1 |
|
$418.4903 / $428.6945 | Buy Now |
DISTI #
4237127
|
Farnell | CRIMP TOOL, RATCHET, 32-28AWG CONTACT RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Each | 1 |
|
$430.8468 | Buy Now |
Part Details for 63811-7900
63811-7900 CAD Models
63811-7900 Part Data Attributes
|
63811-7900
Molex
Buy Now
Datasheet
|
Compare Parts:
63811-7900
Molex
Tool And Machinery, Crimp Tool,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Molex | |
Cable Entry-Maximum | 32 AWG | |
Cable Entry-Minimum | 28 AWG | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CRIMP TOOL |