Part Details for 63811-8200 by Molex
Overview of 63811-8200 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for 63811-8200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03P2735
|
Newark | Hand Crimp Tool, Crimp Tool Type:Ratchet, For Use With:Molex Kk 2759, 4809, 5159, 6459, 8088, 40445 & 41572 Series 30-22Awg Contacts, Product Range:Premiumgrade 207129 Series, Svhc:No Svhc (07-Jul-2017), Crimp Application:22Awg To Rohs Compliant: Na |Molex 63811-8200 (Alternate Part Number: 800756956992 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 125 |
|
$422.1200 / $436.8600 | Buy Now |
DISTI #
99M0334
|
Newark | Hand Crimp Tool, 2.54Mm Pitch Kk Crimp Terminals 30Awg To 22Awg, Crimp Tool Type:Ratchet, For Use With:Molex Kk 2759, 4809, 5159, 6459, 8088, 40445 & 41572 Series 30-22Awg Contacts, Product Range:Premiumgrade 207129 Series Rohs Compliant: Na |Molex 63811-8200 (Alternate Part Number: 800756956992 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$422.1200 / $436.8600 | Buy Now |
DISTI #
538-63811-8200
|
Mouser Electronics | Crimpers / Crimping Tools Hand Crimp Tool 2.54 KK 22-30AWG RoHS: Compliant | 55 |
|
$414.2600 / $433.4200 | Buy Now |
|
Onlinecomponents.com | Hand Crimp Tool RoHS: Compliant |
1 Partner Stock |
|
$458.5000 / $535.0400 | Buy Now |
DISTI #
63811-8200
|
TTI | Crimpers / Crimping Tools Hand Crimp Tool 2.54 KK 22-30AWG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 12 In Stock |
|
$396.4100 / $429.0900 | Buy Now |
DISTI #
MOL63811-8200
|
Interstate Connecting Components | HAND CRIMP TOOL | 1 |
|
$433.0147 / $453.0000 | Buy Now |
DISTI #
1630513
|
element14 Asia-Pacific | HAND CRIMP TOOL RoHS: Not Compliant Min Qty: 1 Container: Each | 125 |
|
$434.3167 / $449.4789 | Buy Now |
DISTI #
1630513
|
Farnell | HAND CRIMP TOOL RoHS: Not Compliant Min Qty: 1 Lead time: 6 Weeks, 6 Days Container: Each | 125 |
|
$423.1286 | Buy Now |
|
Master Electronics | Hand Crimp Tool RoHS: Compliant |
1 Partner Stock |
|
$458.5000 / $535.0400 | Buy Now |
DISTI #
10194772
|
TestEquity LLC | Molex 63811-8200 PremiumGrade Hand Crimp Tool for KK 2.54mm Crimp Terminals, 22-30 AWG | 1 |
|
$454.5300 | Buy Now |
Part Details for 63811-8200
63811-8200 CAD Models
63811-8200 Part Data Attributes
|
63811-8200
Molex
Buy Now
Datasheet
|
Compare Parts:
63811-8200
Molex
Tool And Machinery, Crimp Tool,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8203.20.60.60 | |
Samacsys Manufacturer | Molex | |
Cable Entry-Maximum | 30 AWG | |
Cable Entry-Minimum | 22 AWG | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CRIMP TOOL |