Part Details for 63811-9000 by Molex
Overview of 63811-9000 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for 63811-9000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56R3998
|
Newark | Crimp Tool, Ratchet, 1-2Mm2, Crimp Tool Type:Ratchet, For Use With:Molex Cp 1.5 98915 & 64323 Series 1-2Mm2 Socket Contacts, Product Range:Premiumgrade 207129 Series Rohs Compliant: Yes |Molex 63811-9000 (Alternate Part Number: 800756726687 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$706.7100 / $757.1800 | Buy Now |
DISTI #
55W4576
|
Newark | Crimp Tool, Cmc, 1.0 - 2.0Mm2, Crimp Tool Type:Ratchet, For Use With:Molex Cp 1.5 98915 & 64323 Series 1-2Mm2 Socket Contacts, Product Range:Premiumgrade 207129 Series, Svhc:No Svhc (07-Jul-2017), Contact Termination Type:C Rohs Compliant: Yes |Molex 63811-9000 (Alternate Part Number: 800756726687 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$642.2700 / $684.4700 | Buy Now |
DISTI #
538-63811-9000
|
Mouser Electronics | Crimpers / Crimping Tools HAND TOOL HAND TOOL RoHS: Compliant | 11 |
|
$679.5400 / $716.1000 | Buy Now |
DISTI #
71464328
|
RS | Hand Crimp Tool, Used For CP 1.50mm Female Terminals, 15-17 AWG, CMC Connector | Molex Incorporated 63811-9000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 2 |
|
$716.1000 | Buy Now |
|
Onlinecomponents.com | Hand Crimp Tool RoHS: Compliant | 0 |
|
$683.7700 / $794.8300 | Buy Now |
DISTI #
63811-9000
|
TTI | Crimpers / Crimping Tools HAND TOOL HAND TOOL Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$669.2200 / $708.9300 | Buy Now |
DISTI #
MOL63811-9000
|
Interstate Connecting Components | HAND TOOL | 1 |
|
$699.8235 / $710.2687 | Buy Now |
DISTI #
63811-9000
|
Power and Signal Group | Hand Crimp Tool | 5 |
|
RFQ | |
DISTI #
2280325
|
element14 Asia-Pacific | CRIMP TOOL, CMC, 1.0 - 2.0MM2 RoHS: Compliant Min Qty: 1 Container: Each | 12 |
|
$737.4027 / $752.4471 | Buy Now |
DISTI #
2280325
|
Farnell | CRIMP TOOL, CMC, 1.0 - 2.0MM2 RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 6 Days Container: Each | 11 |
|
$665.0483 | Buy Now |
Part Details for 63811-9000
63811-9000 CAD Models
63811-9000 Part Data Attributes:
|
63811-9000
Molex
Buy Now
Datasheet
|
Compare Parts:
63811-9000
Molex
Tool And Machinery, Crimp Tool,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CRIMP TOOL |