-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PL 250 TERMINAL REC 18-14 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39X0743
|
Newark | Quick Disconnect Terminal, Female Quick Disconnect, Mk I Series, 0.25" X 0.032", 6.35Mm X 0.81Mm Rohs Compliant: Yes |Amp Te Connectivity 63812-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4172 |
|
$0.2950 / $0.3560 | Buy Now |
DISTI #
34B912
|
Newark | Terminal, Female Disconnect 0.25In Crimp, Product Range:Mk I Series, Contact Gender:-, Contact Termination Type:-, Wire Size Awg Max:14Awg, Contact Plating:Tin Plated Contacts, For Use With:-, Wire Size Awg Min:18Awg Rohs Compliant: Yes |Amp Te Connectivity 63812-1 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2500 | Buy Now |
DISTI #
A104042CT-ND
|
DigiKey | CONN QC RCPT 14-18AWG 0.250 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
22019 In Stock |
|
$0.1763 / $0.3800 | Buy Now |
DISTI #
63812-1
|
Avnet Americas | Quick Disconnect Terminal 14-18AWG RCP 22.5mm 7.44mm Tin Strip on Reel - Tape and Reel (Alt: 63812-1) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks, 3 Days Container: Reel | 0 |
|
$0.1777 / $0.1947 | Buy Now |
DISTI #
571-638121
|
Mouser Electronics | Terminals REC .25 POSLOK 18-14 RoHS: Compliant | 15000 |
|
$0.1760 / $0.1990 | Buy Now |
|
Future Electronics | Positive Lock Series AWG 18-14 Non-Insulated Push In Receptacle Assembly RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 75000Reel |
|
$0.1770 / $0.1900 | Buy Now |
DISTI #
AMP63812-1.P
|
Heilind Electronics | CUT STRIP REC 250 POSLOK 18-14 015 | Americas - 30 in Stock |
|
$0.2164 / $0.2736 | Buy Now |
DISTI #
AMP63812-1
|
Heilind Electronics | REC 250 POSLOK 18-14 0157TPBR | Americas - 28125 in Stock |
|
$0.1579 / $0.2137 | Buy Now |
|
Onlinecomponents.com | 250 PL MKI REC. 18-14AWG TPBR RoHS: Compliant |
15000 In Stock |
|
$0.1681 / $0.2010 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 4200 |
|
$0.0675 / $0.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63812-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63812-1
TE Connectivity
PL 250 TERMINAL REC 18-14 AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |