Part Details for 63817-0000 (ALTERNATE: 638170000) by Molex
Overview of 63817-0000 (ALTERNATE: 638170000) by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63817-0000 (ALTERNATE: 638170000)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70231910
|
RS | Wire Stripper, 34-8 AWG, 4.8" (123mm) Length, Straight, For PVC Insulation | Molex Incorporated 63817-0000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 5 |
|
$109.4300 / $118.9500 | Buy Now |