Part Details for 63817-1400 by Molex
Overview of 63817-1400 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63817-1400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC7273
|
Newark | Micro Precision Wire Stripper - 18-26Awg |Molex 63817-1400 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.2100 / $43.6600 | Buy Now |
DISTI #
0638171400
|
Avnet Americas | Micro Precision Wire Stripper for Wire Diameters 0.3mm to 1mm (28AWG to 18AWG) - Bulk (Alt: 0638171400) Min Qty: 10 Package Multiple: 5 Lead time: 8 Weeks, 0 Days Container: Bulk | 60 Factory Stock |
|
$37.8004 / $44.1892 | Buy Now |
DISTI #
538-63817-1400
|
Mouser Electronics | Wire Stripping & Cutting Tools Micro Precision Wire Strip Dia0.30-1.00mm | 9 |
|
$39.4000 / $45.7100 | Buy Now |
DISTI #
73039525
|
RS | Micro Precision Wire Stripper for Wire Diameters 28-18 AWG | Molex Incorporated 63817-1400 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 8 |
|
$41.5000 / $46.6200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$42.6000 / $47.2100 | Buy Now | |
DISTI #
0638171400
|
Avnet Americas | Micro Precision Wire Stripper for Wire Diameters 0.3mm to 1mm (28AWG to 18AWG) - Bulk (Alt: 0638171400) Min Qty: 10 Package Multiple: 5 Lead time: 8 Weeks, 0 Days Container: Bulk | 60 Factory Stock |
|
$37.8004 / $44.1892 | Buy Now |
DISTI #
MOL63817-1400
|
Interstate Connecting Components | WIRE STRIPPER 28-18AWG | 4 |
|
$39.1471 / $40.9539 | Buy Now |
Part Details for 63817-1400
63817-1400 CAD Models
63817-1400 Part Data Attributes:
|
63817-1400
Molex
Buy Now
|
Compare Parts:
63817-1400
Molex
|
Samacsys Manufacturer | Molex |