Part Details for 63819-0000 by Molex
Overview of 63819-0000 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for 63819-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M4867
|
Newark | Crimp Tool, Loose Piece Terminals, Crimp Tool Type:Ratchet, For Use With:Molex Micro-Fit 3.0 43030, 43031, 44372, 45773 & 45807 Series 30-20Awg Contacts, Product Range:Premiumgrade 207129 Series Rohs Compliant: Yes |Molex 63819-0000 (Alternate Part Number: 800756936826 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 73 |
|
$441.6700 / $465.8800 | Buy Now |
DISTI #
11N6369
|
Newark | Crimp Tool, Micro Fit 3, 30Awg To 20Awg, Crimp Tool Type:Ratchet, For Use With:Molex Micro-Fit 3.0 43030, 43031, 44372, 45773 & 45807 Series 30-20Awg Contacts, Product Range:Premiumgrade 207129 Series, Svhc:No Svhc (07-Jul-2017), Rohs Compliant: Yes |Molex 63819-0000 (Alternate Part Number: 800756936826 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 109 |
|
$441.6700 / $465.8800 | Buy Now |
DISTI #
538-63819-0000
|
Mouser Electronics | Crimpers / Crimping Tools Hand Crimp Tool Micro-Fit 20-30AWG RoHS: Compliant | 134 |
|
$413.1000 / $442.8300 | Buy Now |
|
Onlinecomponents.com | Hand Crimp Tool RoHS: Compliant |
22 Partner Stock |
|
$458.5000 / $485.2900 | Buy Now |
DISTI #
63819-0000
|
TTI | Crimpers / Crimping Tools Hand Crimp Tool Micro-Fit 20-30AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 37 In Stock |
|
$361.2600 / $438.4000 | Buy Now |
DISTI #
MOL63819-0000
|
Interstate Connecting Components | HAND CRIMP TOOL | 5 |
|
$433.0147 / $453.0000 | Buy Now |
DISTI #
Molex 63819-0000
|
PEI Genesis | Tool And Machinery, Crimp Tool | 59 |
|
Buy Now | |
DISTI #
1602635
|
element14 Asia-Pacific | CRIMP TOOL, MICRO FIT 3, 30AWG TO 20AWG RoHS: Compliant Min Qty: 1 Container: Each | 128 |
|
$445.7341 / $470.1827 | Buy Now |
DISTI #
1602635
|
Farnell | CRIMP TOOL, MICRO FIT 3, 30AWG TO 20AWG RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 6 Days Container: Each | 108 |
|
$417.3335 | Buy Now |
DISTI #
4237133
|
Farnell | RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$732.5835 | Buy Now |
Part Details for 63819-0000
63819-0000 CAD Models
63819-0000 Part Data Attributes
|
63819-0000
Molex
Buy Now
Datasheet
|
Compare Parts:
63819-0000
Molex
Tool And Machinery, Crimp Tool,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Cable Entry-Maximum | 30 AWG | |
Cable Entry-Minimum | 20 AWG | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CRIMP TOOL |