Part Details for 63819-0775 by Molex
Overview of 63819-0775 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10150775-113L0LF | Amphenol Communications Solutions | PCI EXPRESS GEN4 SMT TYPE | |
10150775-113Y0LF | Amphenol Communications Solutions | PCI Express® x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch, with side latch |
Price & Stock for 63819-0775
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R2552
|
Newark | Locator Assembly |Molex 63819-0775 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.5600 / $55.3500 | Buy Now |
DISTI #
538-63819-0775
|
Mouser Electronics | Crimpers / Crimping Tools LOCATOR ASSEMBLY RoHS: Compliant | 0 |
|
$45.8400 / $55.6800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$57.1500 / $68.0200 | Buy Now |