Part Details for 63819-4400 by Molex
Overview of 63819-4400 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for 63819-4400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56R4114
|
Newark | Crimp Tool, Hand, 28-26Awg, Crimp Tool Type:Ratchet, For Use With:Molex Clik-Mate 501930 & 502381 Series 28-26Awg Contacts, Product Range:Premiumgrade 207129 Series Rohs Compliant: Na |Molex 63819-4400 (Alternate Part Number: 883906396954 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$475.0300 / $484.9800 | Buy Now |
DISTI #
74R7804
|
Newark | Crimp Tool, Clik-Mate, Awg26-28, Crimp Tool Type:Ratchet, For Use With:Molex Clik-Mate 501930 & 502381 Series 28-26Awg Contacts, Product Range:Premiumgrade 207129 Series, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Molex 63819-4400 (Alternate Part Number: 883906396954 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$530.0500 / $567.9000 | Buy Now |
DISTI #
0638194400
|
Avnet Americas | Hand Crimp Tool for 502381, 501930 Series CLIK-Mate Wire to Board Crimp Terminals - Bulk (Alt: 0638194400) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Bulk | 45 Factory Stock |
|
$506.8264 / $592.4872 | Buy Now |
DISTI #
538-63819-4400
|
Mouser Electronics | Crimpers / Crimping Tools HAND TOOL 1.25MM CLICKMATE RoHS: Compliant | 24 |
|
$499.6700 / $535.3500 | Buy Now |
|
Onlinecomponents.com | Hand Tool for 1.25mm Wire-to-Board Crimp Terminal, 26-28 AWG Wire RoHS: Compliant | 0 |
|
$551.2700 / $679.3900 | Buy Now |
DISTI #
63819-4400
|
TTI | Crimpers / Crimping Tools HAND TOOL 1.25MM CLICKMATE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$494.6700 / $529.9900 | Buy Now |
DISTI #
0638194400
|
Avnet Americas | Hand Crimp Tool for 502381, 501930 Series CLIK-Mate Wire to Board Crimp Terminals - Bulk (Alt: 0638194400) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Bulk | 50 Factory Stock |
|
$506.8264 / $592.4872 | Buy Now |
DISTI #
0638194400
|
Avnet Americas | Hand Crimp Tool for 502381, 501930 Series CLIK-Mate Wire to Board Crimp Terminals - Bulk (Alt: 0638194400) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Bulk | 50 Factory Stock |
|
$506.8264 / $592.4872 | Buy Now |
DISTI #
1796144
|
element14 Asia-Pacific | CRIMP TOOL, CLIK-MATE, AWG26-28 RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$510.6762 | Buy Now |
DISTI #
4237150
|
Farnell | RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$967.1273 | Buy Now |
Part Details for 63819-4400
63819-4400 CAD Models
63819-4400 Part Data Attributes
|
63819-4400
Molex
Buy Now
Datasheet
|
Compare Parts:
63819-4400
Molex
Tool And Machinery, Crimp Tool,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Molex | |
Cable Entry-Maximum | 28 AWG | |
Cable Entry-Minimum | 26 AWG | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CRIMP TOOL |