Part Details for 63819-5500 by Molex
Overview of 63819-5500 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55003-301002LF | Amphenol Communications Solutions | Metral<sup>reg;</sup>, Backplane Connectors, 4000 Series Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Special Load, Standard | |
55004-102001LF | Amphenol Communications Solutions | Metral® High Speed 4000 Series, Backplane Connectors, Header, Vertical Signal, 8 Row, Press-Fit, 96 Position, Select Load, Standard | |
55003-501003LF | Amphenol Communications Solutions | Metral® High Speed 4000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Select Load, Standard |
Price & Stock for 63819-5500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56R4133
|
Newark | Hand Crimp Tool |Molex 63819-5500 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$456.8600 / $517.5400 | Buy Now |
DISTI #
538-63819-5500
|
Mouser Electronics | Crimpers / Crimping Tools HAND CRIMP TOOL HAND CRIMP TOOL | 0 |
|
$499.6700 / $517.5000 | Order Now |
DISTI #
74929267
|
RS | HAND CRIMP TOOL | Molex Incorporated 63819-5500 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$129.7700 | RFQ |
|
Onlinecomponents.com | Hand Crimp Tool for 14-18 AWG Male and Female Power Contact Terminals RoHS: Compliant | 0 |
|
$624.7800 / $775.9200 | Buy Now |
DISTI #
MX-63819-5500
|
TME | Tool: for crimping Min Qty: 1 | 0 |
|
$707.8800 / $781.1100 | RFQ |