There are no models available for this part yet.
Overview of 63823-1875 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1875ARQZ-0.3-R7 | Analog Devices | 300kHz, Light Load Eff Enabled | |
ADP1875ARQZ-0.6-R7 | Analog Devices | 600kHz, Light Load Eff Enabled | |
LTC1875EGN#PBF | Analog Devices | 15µA Q C 1.5A Mono Sync Buck R |
Price & Stock for 63823-1875 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78R2591
|
Newark | Locator Assembly |Molex 63823-1875 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.7600 / $101.5100 | Buy Now | |
DISTI #
538-63823-1875
|
Mouser Electronics | Crimpers / Crimping Tools LOCATOR ASSEMBLY RoHS: Compliant | 0 |
|
$91.6800 / $108.0500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$114.2700 / $136.0400 | Buy Now |
CAD Models for 63823-1875 by Molex
Part Data Attributes for 63823-1875 by Molex
63823-1875
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
63823-1875MolexVS
-