Part Details for 63823-3500 by Molex
Overview of 63823-3500 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for 63823-3500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T2993
|
Newark | Hand Crimp Tool |Molex 63823-3500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,128.3900 / $2,292.1100 | Buy Now |
DISTI #
538-63823-3500
|
Mouser Electronics | Crimpers / Crimping Tools HAND CRIMP TOOL F.4.5DIA RING TERM RoHS: Compliant | 0 |
|
$2,292.0600 | Order Now |
|
Onlinecomponents.com | Hand Crimp Tool for 4.5 Diameter Ring Terminals RoHS: Compliant | 0 |
|
$2,994.0800 / $3,212.5700 | Buy Now |
Part Details for 63823-3500
63823-3500 CAD Models
63823-3500 Part Data Attributes
|
63823-3500
Molex
Buy Now
Datasheet
|
Compare Parts:
63823-3500
Molex
Tool And Machinery, Crimp Tool
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Cable Entry-Maximum | 12 AWG | |
Cable Entry-Minimum | 8 AWG | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CRIMP TOOL |