Part Details for 63823-6175 by Molex
Overview of 63823-6175 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76382-332LF | Amphenol Communications Solutions | Dubox®2.54mm, Board to Board Connector, Shrouded Header, Single Row, Right Angle. | |
76382-314LF | Amphenol Communications Solutions | Dubox®2.54mm, Board to Board Connector, Shrouded Header, Single Row, Right Angle. | |
76382-311 | Amphenol Communications Solutions | Dubox® 2.54mm, Wire to Board Connector, Shrouded Right Angle Header, Through Hole, Top Entry, Single row , 11 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 63823-6175
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T6879
|
Newark | Locator Assembly |Molex 63823-6175 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$146.2700 / $169.1900 | Buy Now |
DISTI #
538-63823-6175
|
Mouser Electronics | Crimpers / Crimping Tools LOCATOR ASSEMBLY SERIES T0102 RoHS: Compliant | 0 |
|
$147.3600 / $163.7100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$190.4400 / $226.7200 | Buy Now |