Part Details for 63823-6600 by Molex
Overview of 63823-6600 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for 63823-6600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T6808
|
Newark | Hand Crimp Tool |Molex 63823-6600 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$376.9000 / $426.9600 | Buy Now |
DISTI #
538-63823-6600
|
Mouser Electronics | Crimpers / Crimping Tools Hand Crimp Tool Board-In 18-22AWG RoHS: Compliant | 1 |
|
$412.2200 / $441.6500 | Buy Now |
DISTI #
74929351
|
RS | HAND CRIMP TOOL | Molex Incorporated 63823-6600 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$408.9700 | RFQ |
|
Onlinecomponents.com | Hand Crimp Tool for Board-In Crimp Terminals RoHS: Compliant | 0 |
|
$471.3600 / $522.2800 | Buy Now |
Part Details for 63823-6600
63823-6600 CAD Models
63823-6600 Part Data Attributes
|
63823-6600
Molex
Buy Now
Datasheet
|
Compare Parts:
63823-6600
Molex
Tool And Machinery, Crimp Tool,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Cable Entry-Maximum | 22 AWG | |
Cable Entry-Minimum | 18 AWG | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CRIMP TOOL |