There are no models available for this part yet.
Overview of 63823-8300 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8300301JA | Analog Devices | IC - 12-BIT D/A CONVERTER | |
AD8300ARZ-REEL | Analog Devices | +3V SINGLE SUPPLY DAC | |
AD9208-3000EBZ | Analog Devices | Eval Bd for AD9208-3000 |
Price & Stock for 63823-8300 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78AC1275
|
Newark | Crimpers/Crimping Tools Hand Crimp Tool |Molex 63823-8300 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$371.9900 / $413.2900 | Buy Now | |
DISTI #
22T8776
|
Newark | Hand Crimp Tool |Molex 63823-8300 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$376.9000 / $426.9600 | Buy Now | |
DISTI #
538-63823-8300
|
Mouser Electronics | Crimpers / Crimping Tools HAND CRIMP TOOL RoHS: Compliant | 0 |
|
$431.2200 | Order Now | |
DISTI #
74929358
|
RS | HAND CRIMP TOOL | Molex Incorporated 63823-8300 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$408.9700 | RFQ | |
Onlinecomponents.com | Hand Crimp Tool For 6.35mm Tab Slip-on Male Crimp Terminals RoHS: Compliant | 0 |
|
$471.3600 / $527.6300 | Buy Now | ||
DISTI #
10194913
|
TestEquity LLC | Molex 63823-8300 Hand Crimp Tool for 6.35mm Tab Slip-on Male Crimp Terminals | 0 |
|
$586.1300 | Buy Now |
CAD Models for 63823-8300 by Molex
Part Data Attributes for 63823-8300 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Molex
|
Cable Entry-Maximum
|
22 AWG
|
Cable Entry-Minimum
|
20 AWG
|
Connector Support Type
|
TOOL AND MACHINERY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Tool and Machinery Name
|
CRIMP TOOL
|