There are no models available for this part yet.
Overview of 638239800 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 638239800 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-638239800-ND
|
DigiKey | Hand Crimp Tool for 2.00mm Pitch Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$416.0600 / $441.0300 | Buy Now | |
DISTI #
0638239800
|
Avnet Americas | HAND CRIMP TOOL - Bulk (Alt: 0638239800) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$418.1190 / $488.7870 | Buy Now | |
DISTI #
638239800
|
Avnet Abacus | HAND CRIMP TOOL (Alt: 638239800) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
638239800
|
Avnet Abacus | HAND CRIMP TOOL (Alt: 638239800) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S549805738658
|
Chip1Stop | Chipping tool RoHS: Compliant | 5 |
|
$411.0000 / $465.0000 | Buy Now |