Part Details for 63825-3100 by Molex
Overview of 63825-3100 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for 63825-3100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T6884
|
Newark | Hand Crimp Tool |Molex 63825-3100 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$456.8600 / $517.5400 | Buy Now |
DISTI #
538-63825-3100
|
Mouser Electronics | Crimpers / Crimping Tools HAND CRIMP TOOL SERIES T0102 RoHS: Compliant | 0 |
|
$517.5000 | Order Now |
DISTI #
74929399
|
RS | HAND CRIMP TOOL | Molex Incorporated 63825-3100 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$495.7400 | RFQ |
|
Onlinecomponents.com | Hand Crimp Tool for Crimp Terminals RoHS: Compliant | 0 |
|
$571.3600 / $639.5700 | Buy Now |
DISTI #
MOL63825-3100
|
Interstate Connecting Components | HAND CRIMP TOOL | 1 |
|
$524.8824 / $532.7165 | Buy Now |
Part Details for 63825-3100
63825-3100 CAD Models
63825-3100 Part Data Attributes
|
63825-3100
Molex
Buy Now
Datasheet
|
Compare Parts:
63825-3100
Molex
Tool And Machinery, Crimp Tool,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Cable Entry-Maximum | 28 AWG | |
Cable Entry-Minimum | 26 AWG | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CRIMP TOOL |