There are no models available for this part yet.
Overview of 63832 by Goobay
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10128638-320432ALF | Amphenol Communications Solutions | HPCE R/A Receptacle 68P |
Price & Stock for 63832 by Goobay
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AVK-182-300BK
|
TME | Cable, Jack 3,5mm 4pin plug,both sides, 3m, Plating: gold-plated Min Qty: 1 | 77 |
|
$1.9800 / $3.1700 | Buy Now |