Part Details for 63865-5101 by Molex
Overview of 63865-5101 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
65863-865PLF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 50 Positions, 2.54 mm (0.1 in.), Vertical, Eject Latch Header 0.76 um (30 u\\.) Gold Mating Plating. | |
PFL2510-151MEC | Coilcraft Inc | General Purpose Inductor, 0.15uH, 20%, 1109, |
Price & Stock for 63865-5101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01J8999
|
Newark | Terminal Hold Down Rohs Compliant: Yes |Molex 63865-5101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$131.6300 / $162.0800 | Buy Now |
DISTI #
538-63865-5101
|
Mouser Electronics | Other Tools TERMINAL HOLD DOWN TERMINAL HOLD DOWN | 0 |
|
$137.5100 / $162.0700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$187.4200 / $201.3000 | Buy Now |