There are no models available for this part yet.
Overview of 63866-3070 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPL7030-701MLB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
XPL7030-701 | Coilcraft Inc | Not for new designs. Contact us for alternatives or support for existing programs. | |
XPL7030-701MLC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for 63866-3070 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56R4253
|
Newark | Tool Kit |Molex 63866-3070 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$747.4500 / $875.9100 | Buy Now | |
DISTI #
538-63866-3070
|
Mouser Electronics | Tool Kits & Cases TOOL KIT TOOL KIT | 0 |
|
$853.5400 / $855.1700 | Order Now | |
DISTI #
74929609
|
RS | TOOL KIT | Molex Incorporated 63866-3070 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$113.5600 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,025.6500 / $1,086.2500 | Buy Now |