Part Details for 63885-4500 by Molex
Overview of 63885-4500 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLF 4500L | Coilcraft Inc | Common mode filter, data line, 4 line, RoHS | |
TTDLF 4500LC | Coilcraft Inc | Filter, data line, SMT, RoHS | |
PDLF4500LC | Coilcraft Inc | Data Line Filter, 4 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-8 |
Price & Stock for 63885-4500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56R4438
|
Newark | Mini Mac Applicator - Mylar Tape |Molex 63885-4500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6,072.9700 / $6,540.1200 | Buy Now |
DISTI #
538-63885-4500
|
Mouser Electronics | Bench Top Tools MINI MAC APPLICATOR LICATOR - MYLAR TAPE RoHS: Compliant | 0 |
|
$6,574.5400 | Order Now |
DISTI #
74929703
|
RS | MINI MAC APPLICATOR - MYLAR TAPE | Molex Incorporated 63885-4500 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$291.9800 | RFQ |
|
Onlinecomponents.com | Mini-Mac™ Applicator RoHS: Compliant | 0 |
|
$7,864.4000 / $8,105.7500 | Buy Now |
DISTI #
63885-4500
|
TTI | Bench Top Tools MINI MAC APPLICATOR LICATOR - MYLAR TAPE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$6,508.7900 | Buy Now |