Part Details for 63894-1000 by Molex
Overview of 63894-1000 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for 63894-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56R4593
|
Newark | Mini Mac Applicator |Molex 63894-1000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,256.7600 / $4,584.2100 | Buy Now |
DISTI #
0638941000
|
Avnet Americas | Connector Accessories Mini Mac Applicator Tool - Bulk (Alt: 0638941000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$4,649.6904 / $5,435.5537 | Buy Now |
DISTI #
538-63894-1000
|
Mouser Electronics | Crimpers / Crimping Tools MINI MAC APPLICATOR MINI MAC APPLICATOR | 0 |
|
$4,584.1100 | Order Now |
|
Onlinecomponents.com | Mini-Mac™ Applicator, Singe Wire Applications 16-20 AWG RoHS: Compliant | 0 |
|
$5,908.4400 / $6,247.5900 | Buy Now |