Part Details for 6390 SL001 by Alpha Wire
Overview of 6390 SL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6390 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F8490
|
Newark | Shielded Multipair Cable 2Pr 1000Ft 300V Gray, Cable Shielding:Shielded, No. Of Pairs:2 Pair, Wire Gauge:28Awg, Conductor Area Csa:0.089Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 6390 SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,446.2600 | Buy Now |
DISTI #
6390SL001-ND
|
DigiKey | MULTI-PAIR 4COND 28AWG Min Qty: 1000 Lead time: 6 Weeks Container: Spool |
1000 In Stock |
|
$1.3027 | Buy Now |
DISTI #
602-6390-1000
|
Mouser Electronics | Multi-Conductor Cables 28AWG 2PR SHIELD 1000ft SPOOL SLATE RoHS: Compliant | 0 |
|
$1,302.5200 / $1,381.5000 | Order Now |
DISTI #
70138948
|
RS | Multiconductor Cable, 2Pr, 28 AWG, 7x36, Foil&Overall Braid Shield, Gray, 1000 | Alpha Wire 6390 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,381.5000 | RFQ |