Part Details for 63900-2000 by Molex
Overview of 63900-2000 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft |
Price & Stock for 63900-2000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56R4663
|
Newark | Fineadjust Applicator |Molex 63900-2000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,972.9700 / $4,278.5900 | Buy Now |
DISTI #
538-63900-2000
|
Mouser Electronics | Crimpers / Crimping Tools FINE ADJUST APPLICAT NE ADJUST APPLICATOR | 0 |
|
$4,278.5000 | Order Now |
|
Onlinecomponents.com | FineAdjust™ Applicator for 1.78mm Female Terminal 18-22 AWG RoHS: Compliant | 0 |
|
$5,514.5300 / $5,831.0800 | Buy Now |
Part Details for 63900-2000
63900-2000 CAD Models
63900-2000 Part Data Attributes
|
63900-2000
Molex
Buy Now
|
Compare Parts:
63900-2000
Molex
|
Samacsys Manufacturer | Molex |