Part Details for 63900-3370 by Molex
Overview of 63900-3370 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9367AC-2CF-33N639.000000 | SiTime | 220 to 725 MHz, Low Jitter Differential XO | |
TPS563900DAPR | Texas Instruments | 18V Input, 3.5A/3.5A Dual Synchronous Step-down Regulator with Voltage Scaling 32-HTSSOP -40 to 85 | |
TPS563900DAP | Texas Instruments | 18V Input, 3.5A/3.5A Dual Synchronous Step-down Regulator with Voltage Scaling 32-HTSSOP -40 to 85 |
Price & Stock for 63900-3370
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56R4677
|
Newark | Tool Kit |Molex 63900-3370 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$698.5500 / $818.6100 | Buy Now |
DISTI #
538-63900-3370
|
Mouser Electronics | Tool Kits & Cases TOOL KIT TOOL KIT RoHS: Compliant | 0 |
|
$736.7800 / $791.2700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,025.6500 / $1,086.2500 | Buy Now |