Part Details for 639018800 by Molex
Overview of 639018800 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 639018800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX-63901-8800
|
TME | Tool: aplicator, 24AWG÷20AWG Min Qty: 1 | 0 |
|
$4,036.6300 | RFQ |
DISTI #
639018800
|
Avnet Abacus | FineAdjust Applicator for Micro-Fit 3.0 Crimp Terminals (Alt: 639018800) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
639018800
|
Avnet Abacus | FineAdjust Applicator for Micro-Fit 3.0 Crimp Terminals (Alt: 639018800) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |