Part Details for 63902415621 by Wurth Elektronik
Overview of 63902415621 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63902415621
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-13953-ND
|
DigiKey | CBL RIBN 24COND 0.039 GRAY 100' Min Qty: 1 Lead time: 22 Weeks Container: Spool |
2 In Stock |
|
$102.3400 / $122.8100 | Buy Now |
DISTI #
710-63902415621
|
Mouser Electronics | Flat Cables WR-CAB 1.00mm Ribbon Flat Cable 30.48m long RoHS: Compliant | 0 |
|
$102.3300 / $122.8100 | Order Now |