Part Details for 63902415621CAB by Wurth Elektronik
Overview of 63902415621CAB by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63902415621CAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ1951
|
Newark | Ribbon Cable, 24 Core, 28Awg, 300V Rohs Compliant: Yes |Wurth Elektronik 63902415621CAB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: METER | 0 |
|
$4.0400 / $6.7900 | Buy Now |
DISTI #
732-13980-ND
|
DigiKey | CBL RIBN 24COND 0.039 GRAY 3.28' Min Qty: 10 Lead time: 22 Weeks Container: Bag |
16 In Stock |
|
$6.0800 / $8.3500 | Buy Now |
DISTI #
710-63902415621CAB
|
Mouser Electronics | Flat Cables WERI Cable precut into 1m RoHS: Compliant | 12 |
|
$6.0700 / $9.1100 | Buy Now |