Part Details for 6391-SLATE-100 by Alpha Wire
Overview of 6391-SLATE-100 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6391-SLATE-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi-Conductor Cable 6 Conductors 28AWG 5.6mm 300V - Gray -30.48m/152.4m/304.8m - 30.48m (100ft)/Spool RoHS: Compliant |
2 In Stock |
|
$285.1300 / $306.5700 | Buy Now |
DISTI #
63006200
|
Verical | Multi-Conductor Cable 6Conductors 28AWG 5.6mm 300V Gray Spool Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$378.0148 | Buy Now |
|
Master Electronics | Multi-Conductor Cable 6 Conductors 28AWG 5.6mm 300V - Gray -30.48m/152.4m/304.8m - 30.48m (100ft)/Spool RoHS: Compliant |
2 In Stock |
|
$285.1300 / $306.5700 | Buy Now |