Part Details for 63914-8000 by Molex
Overview of 63914-8000 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CCDLF 8000 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, SMT (add 'L' for compliant version) | |
DLF 8000 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, 8 line (add 'L' for compliant version) | |
CCDLF 8000LB | Coilcraft Inc | Common mode filter, data line, SMT, RoHS |
Price & Stock for 63914-8000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH3262
|
Newark | T2 Terminator Assembly |Molex 63914-8000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,651.3500 / $2,855.3000 | Buy Now |
DISTI #
0639148000
|
Avnet Americas | Terminator for Mini-Fit Crimp Terminal 24AWG to 18AWG with Smaller Insulation OD - Bulk (Alt: 0639148000) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2,896.0900 / $3,385.5700 | Buy Now |
DISTI #
538-639148-000
|
Mouser Electronics | Bench Top Tools T2 TERMINATOR APPLICATOR | 0 |
|
$2,855.2400 | Order Now |
DISTI #
74930077
|
RS | T2 TERMINATOR ASSEMBLY | Molex Incorporated 63914-8000 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$32.4600 | RFQ |
|
Onlinecomponents.com | T2 Terminator for Mini-Fit Crimp Terminals - 18 to 24 AWG with Smaller Insulation ODs. RoHS: Compliant | 0 |
|
$3,421.7900 / $3,570.0500 | Buy Now |