Part Details for 63914055721CAB by Wurth Elektronik
Overview of 63914055721CAB by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63914055721CAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-63914055721CAB-ND
|
DigiKey | CBL RIBN 40COND 0.025 GRAY Min Qty: 10 Lead time: 27 Weeks Container: Bag |
20 In Stock |
|
$17.1000 / $23.5130 | Buy Now |
DISTI #
710-63914055721CAB
|
Mouser Electronics | Ribbon Cables / IDC Cables WR-CAB 0.635mm Ribbon Flat Cable 40 pins 1m long pre-cut RoHS: Compliant | 9 |
|
$18.3800 / $25.6500 | Buy Now |