Part Details for 63915055721 by Wurth Elektronik
Overview of 63915055721 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 63915055721
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-63915055721-ND
|
DigiKey | CBL RIBN 50COND 0.025 GRAY 250' Min Qty: 1 Lead time: 24 Weeks Container: Spool |
1 In Stock |
|
$565.0000 / $585.0000 | Buy Now |
DISTI #
710-63915055721
|
Mouser Electronics | Ribbon Cables / IDC Cables WR-CAB 0.635mm Ribbon Flat Cable 76.20m long 50 pins 76.20m long RoHS: Compliant | 3 |
|
$565.0000 / $585.0000 | Buy Now |